
CC3100R | |
|---|---|
DigiKey Part Number | 2240-CC3100R-ND |
Manufacturer | |
Manufacturer Product Number | CC3100R |
Description | DUAL CONDUCTOR 10' RT. COIL CORD |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 10' (3.05m) 1 mOhms Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 3mm Plug, 3mm Right Angle Plug | |
Cord Length | 10' (3.05m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Gray | |
Features | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.61000 | $26.61 |
| 25 | $25.81160 | $645.29 |
| 50 | $25.27960 | $1,263.98 |
| 100 | $24.48120 | $2,448.12 |
| 250 | $23.94900 | $5,987.25 |


