
7100.B530.MK | |
|---|---|
DigiKey Part Number | 2240-7100.B530.MK-ND |
Manufacturer | |
Manufacturer Product Number | 7100.B530.MK |
Description | METRISO B530 TEST KIT |
Customer Reference | |
Detailed Description | Surface Resistivity Meter AA Batteries (8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Surface Resistivity Meter | |
Usage | Measuring Surface Resistivity, Resistance to Ground | |
Features | - | |
Power Supply Type | AA Batteries (8) | |
Includes | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,135.05000 | $4,135.05 |



