


8381.GA.2530.35.PA.P1.44.ZS.Z1.Z2 | |
|---|---|
DigiKey Part Number | 2264-8381.GA.2530.35.PA.P1.44.ZS.Z1.Z2-ND |
Manufacturer | |
Manufacturer Product Number | 8381.GA.2530.35.PA.P1.44.ZS.Z1.Z2 |
Description | SENSOR 200PSIG 1/4"NPT 10V |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Gauge Male - 1/4" (6.35mm) NPT 4mA ~ 20mA, 0V ~ 10V Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trafag Sensors and Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Current/Voltage, PNP - Open Collector | |
Output | 4mA ~ 20mA, 0V ~ 10V | |
Accuracy | ±0.5% | |
Voltage - Supply | 15V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12x1, 5 Pin | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $371.01000 | $371.01 |
| 11 | $315.36000 | $3,468.96 |

