


8380.G1.5730.35.PA.P1.61.44.ZS.Z1.Z2 | |
|---|---|
DigiKey Part Number | 2264-8380.G1.5730.35.PA.P1.61.44.ZS.Z1.Z2-ND |
Manufacturer | |
Manufacturer Product Number | 8380.G1.5730.35.PA.P1.61.44.ZS.Z1.Z2 |
Description | SENSOR 15PSIG 1/4"NPT 10V |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 1/4" (6.35mm) NPT 4mA ~ 20mA, 0V ~ 10V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Trafag Sensors and Controls | Voltage - Supply 15V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12x1, 5 Pin |
Pressure Type Gauge | Maximum Pressure 45PSI (310.26kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -25°C ~ 85°C |
Output Type Analog Current/Voltage, PNP - Open Collector | Package / Case Cylinder, Metal |
Output 4mA ~ 20mA, 0V ~ 10V |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $371.01000 | $371.01 |
| 11 | $315.36000 | $3,468.96 |

