Pressure Sensor 2.5PSI (17.24kPa) Gauge Male - 1/4" (6.35mm) NPT 4mA ~ 20mA, 0V ~ 10V Cylinder, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 2.5PSI (17.24kPa) Gauge Male - 1/4" (6.35mm) NPT 4mA ~ 20mA, 0V ~ 10V Cylinder, Metal
8380 and 8381 Pressure Transmitter/Pressure Switch Combo with Visual Display and Data Logger

8380.F8.5730.35.PA.P1.61.44.ZS.Z1.Z2

DigiKey Part Number
2264-8380.F8.5730.35.PA.P1.61.44.ZS.Z1.Z2-ND
Manufacturer
Manufacturer Product Number
8380.F8.5730.35.PA.P1.61.44.ZS.Z1.Z2
Description
SENSOR 2.5PSIG 1/4"NPT 10V
Customer Reference
Detailed Description
Pressure Sensor 2.5PSI (17.24kPa) Gauge Male - 1/4" (6.35mm) NPT 4mA ~ 20mA, 0V ~ 10V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Trafag Sensors and Controls
Voltage - Supply
15V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
M12x1, 5 Pin
Pressure Type
Gauge
Maximum Pressure
15PSI (103.42kPa)
Operating Pressure
2.5PSI (17.24kPa)
Operating Temperature
-25°C ~ 85°C
Output Type
Analog Current/Voltage, PNP - Open Collector
Package / Case
Cylinder, Metal
Output
4mA ~ 20mA, 0V ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Trafag Sensors and Controls
A separate $56.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$371.01000$371.01
11$315.36000$3,468.96