
8252.H2.2542.32.19.40.61 | |
|---|---|
DigiKey Part Number | 2264-8252.H2.2542.32.19.40.61-ND |
Manufacturer | |
Manufacturer Product Number | 8252.H2.2542.32.19.40.61 |
Description | SENSOR 1000PSIG 7/16" .02A |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Gauge Male - 7/16" (11.11mm) UNF SAE4 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Trafag Sensors and Controls | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 7/16" (11.11mm) UNF SAE4 |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12x1, 4 Pin |
Pressure Type Gauge | Maximum Pressure 3000PSI (20684.27kPa) |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 mA ~ 20 mA |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.69000 | $227.69 |
| 6 | $220.86000 | $1,325.16 |
| 11 | $193.54000 | $2,128.94 |

