Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V Input
E-gnition Hamburg team

TRI 15-2412

DigiKey Part Number
TRI15-2412-ND
Manufacturer
Manufacturer Product Number
TRI 15-2412
Description
DC DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 15-2412 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
8 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$68.21000$68.21
5$65.67400$328.37
10$64.60600$646.06
30$62.94867$1,888.46
50$62.19100$3,109.55
100$61.17700$6,117.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.