


TMV 2-1209DHI | |
|---|---|
DigiKey Part Number | TMV2-1209DHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2-1209DHI |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 112mA, 112mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2-1209DHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 112mA, 112mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 5 | $12.40800 | $62.04 |
| 10 | $12.20700 | $122.07 |
| 30 | $11.89433 | $356.83 |
| 50 | $11.75160 | $587.58 |
| 100 | $11.56050 | $1,156.05 |
| 250 | $11.31224 | $2,828.06 |
| 500 | $11.12776 | $5,563.88 |

