
TMV 0515DHI | |
|---|---|
DigiKey Part Number | TMV0515DHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 0515DHI |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 0515DHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.46000 | $10.46 |
| 5 | $10.07400 | $50.37 |
| 10 | $9.91100 | $99.11 |
| 30 | $9.65700 | $289.71 |
| 50 | $9.54120 | $477.06 |
| 100 | $9.38610 | $938.61 |
| 250 | $9.18464 | $2,296.16 |
| 500 | $9.03488 | $4,517.44 |

