




TMR 3-7210WIR | |
|---|---|
DigiKey Part Number | 1951-2004-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-7210WIR |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-7210WIR Models |
Category | Power (Watts) 2.3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 8-SIP Module |
Voltage - Input (Max) 160V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.69000 | $29.69 |
| 5 | $28.58400 | $142.92 |
| 10 | $28.12100 | $281.21 |
| 30 | $27.40033 | $822.01 |
| 50 | $27.07120 | $1,353.56 |
| 100 | $26.63030 | $2,663.03 |
| 250 | $26.05760 | $6,514.40 |





