




TMR 3-4815WIR | |
|---|---|
DigiKey Part Number | 1951-1999-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-4815WIR |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-4815WIR Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 125mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.03000 | $27.03 |
| 5 | $26.02200 | $130.11 |
| 10 | $25.60100 | $256.01 |
| 30 | $24.94500 | $748.35 |
| 50 | $24.64520 | $1,232.26 |
| 100 | $24.24390 | $2,424.39 |
| 250 | $23.72272 | $5,930.68 |






