Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 3-1221HI

DigiKey Part Number
TMR3-1221HI-ND
Manufacturer
Manufacturer Product Number
TMR 3-1221HI
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 3-1221HI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA, 300mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
8-SIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$25.07000$25.07
5$24.13400$120.67
10$23.74300$237.43
30$23.13433$694.03
50$22.85660$1,142.83
100$22.48450$2,248.45
250$22.00120$5,500.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.