


TMR 3-1211WIE | |
|---|---|
DigiKey Part Number | 1951-3197-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-1211WIE |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-1211WIE Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEC 3-1211WI | Traco Power | 13 | 1951-1456-ND | $15.40000 | MFR Recommended |
| IP1205SA | XP Power | 297 | 1470-1509-5-ND | $23.00000 | Direct |
| RS3K-2405SZ/H3 | Recom Power | 896 | 945-RS3K-2405SZ/H3-ND | $8.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 5 | $16.70600 | $83.53 |
| 10 | $16.43500 | $164.35 |
| 30 | $16.01433 | $480.43 |
| 50 | $15.82200 | $791.10 |
| 100 | $15.56450 | $1,556.45 |
| 250 | $15.23016 | $3,807.54 |
| 500 | $14.98162 | $7,490.81 |

