


TMR 2-1211E | |
|---|---|
DigiKey Part Number | 1951-3188-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-1211E |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-1211E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.77000 | $12.77 |
| 5 | $12.29200 | $61.46 |
| 10 | $12.09400 | $120.94 |
| 30 | $11.78433 | $353.53 |
| 50 | $11.64280 | $582.14 |
| 100 | $11.45360 | $1,145.36 |
| 250 | $11.20756 | $2,801.89 |
| 500 | $11.02484 | $5,512.42 |

