Enclosed AC DC Converters 1 Output 12V 3.33A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM 40112

DigiKey Part Number
1951-3164-ND
Manufacturer
Manufacturer Product Number
TMM 40112
Description
AC/DC CONVERTER 12V 40W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 3.33A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMM 40112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.33A
Power (Watts)
40 W
Applications
Industrial, ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 5 Leads
Size / Dimension
3.50" L x 2.50" W x 1.18" H (88.9mm x 63.5mm x 30.0mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 288
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
1$85.69000$85.69
5$81.61800$408.09
10$79.92100$799.21
25$77.73400$1,943.35
50$76.11900$3,805.95
100$74.53750$7,453.75
Manufacturers Standard Package