Direct



TEN 6-2412WIN | |
|---|---|
DigiKey Part Number | 1951-2211-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-2412WIN |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-2412WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.73000 | $22.73 |
| 5 | $21.88600 | $109.43 |
| 10 | $21.53100 | $215.31 |
| 30 | $20.97967 | $629.39 |
| 50 | $20.72760 | $1,036.38 |
| 100 | $20.39030 | $2,039.03 |
| 250 | $19.95204 | $4,988.01 |
| 500 | $19.62628 | $9,813.14 |


