


TEN 40-1212N | |
|---|---|
DigiKey Part Number | 1951-3017-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-1212N |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-1212N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.38000 | $71.38 |
| 5 | $68.72000 | $343.60 |
| 10 | $67.60400 | $676.04 |
| 30 | $65.86933 | $1,976.08 |
| 50 | $65.07660 | $3,253.83 |
| 100 | $64.01530 | $6,401.53 |

