


TDR 2-1211WISM | |
|---|---|
DigiKey Part Number | 1951-2438-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-1211WISM |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-1211WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 5 | $29.31000 | $146.55 |
| 10 | $27.62000 | $276.20 |
| 30 | $26.54500 | $796.35 |
| 50 | $25.90000 | $1,295.00 |
| 100 | $23.73990 | $2,373.99 |
| 250 | $22.33996 | $5,584.99 |

