


TDN 1-2423WISM | |
|---|---|
DigiKey Part Number | TDN1-2423WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-2423WISM |
Description | DC DC CONVERTER +/-15V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-2423WISM Models |
Category | Current - Output (Max) 35mA, 35mA |
Mfr | Power (Watts) 1.1 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 5 | $21.53000 | $107.65 |
| 10 | $21.18100 | $211.81 |
| 30 | $20.63800 | $619.14 |
| 50 | $20.39020 | $1,019.51 |
| 100 | $20.05840 | $2,005.84 |
| 250 | $19.62728 | $4,906.82 |
| 500 | $19.30682 | $9,653.41 |

