TBA 1-2421HI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: $8.58680
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
TRACO Power TBA 1E, TBA 1HI, and TBA 2 Series | Digi-Key Daily
E-gnition Hamburg team

TBA 1-2421HI

DigiKey Part Number
1951-3426-ND
Manufacturer
Manufacturer Product Number
TBA 1-2421HI
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TBA 1-2421HI Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 95°C (With Derating)
Number of Outputs
2
Efficiency
79%
Voltage - Input (Min)
21.6V
Mounting Type
Through Hole
Voltage - Input (Max)
26.4V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH-2405DRecom Power0RH-2405D-ND$8.58680Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
10$3.59000$35.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.