Similar




TBA 1-2412HI | |
|---|---|
DigiKey Part Number | 1951-3423-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-2412HI |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-2412HI Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN-2412S/HP | Recom Power | 0 | RN-2412S/HP-ND | $9.73846 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 5 | $3.66600 | $18.33 |
| 10 | $3.59000 | $35.90 |
| 30 | $3.47233 | $104.17 |
| 50 | $3.41900 | $170.95 |
| 100 | $3.34800 | $334.80 |
| 250 | $3.25632 | $814.08 |
| 500 | $3.18866 | $1,594.33 |


