Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC30S

DigiKey Part Number
3008-AC30S-ND
Manufacturer
Manufacturer Product Number
AC30S
Description
SOP-8, 400V / 120MA, SSR RELAY S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 400 V
Load Current
85 mA
On-State Resistance (Max)
24 Ohms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
8-SOP
Grade
Automotive
Qualification
AEC-Q101
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.87000$4.87
10$4.34200$43.42
25$4.14640$103.66
50$4.00440$200.22
100$3.86700$386.70
250$3.69256$923.14
500$3.56574$1,782.87
1,000$3.44321$3,443.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.