
XCEZ16V,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ16VL3XHFTR-ND - Tape & Reel (TR) 264-XCEZ16VL3XHFCT-ND - Cut Tape (CT) 264-XCEZ16VL3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ16V,L3XHF |
Description | TVS DIODE 14VWM 27VC ESC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 35pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 15.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16500 | $1.65 |
| 100 | $0.10280 | $10.28 |
| 500 | $0.07542 | $37.71 |
| 1,000 | $0.06656 | $66.56 |
| 2,000 | $0.05908 | $118.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04745 | $379.60 |
| 16,000 | $0.04297 | $687.52 |
| 24,000 | $0.04069 | $976.56 |
| 40,000 | $0.03812 | $1,524.80 |
| 56,000 | $0.03660 | $2,049.60 |
| 80,000 | $0.03512 | $2,809.60 |

