
TPH2900ENH,L1Q | |
|---|---|
DigiKey Part Number | TPH2900ENHL1QTR-ND - Tape & Reel (TR) TPH2900ENHL1QCT-ND - Cut Tape (CT) TPH2900ENHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2900ENH,L1Q |
Description | MOSFET N-CH 200V 33A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 33A (Ta) 78W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH2900ENH,L1Q Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 78W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 16.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.29800 | $22.98 |
| 100 | $1.59700 | $159.70 |
| 500 | $1.29738 | $648.69 |
| 1,000 | $1.27602 | $1,276.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04250 | $5,212.50 |











