TPC6010-H(TE85L,FM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 168,739
Unit Price: $0.75000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 28,318
Unit Price: $2.38000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9,513
Unit Price: $0.88000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


onsemi
In Stock: 792
Unit Price: $0.99000
Datasheet
N-Channel 60 V 6.1A (Ta) 700mW (Ta) Surface Mount VS-6 (2.9x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC6010-H(TE85L,FM

DigiKey Part Number
TPC6010-H(TE85LFM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC6010-H(TE85L,FM
Description
MOSFET N-CH 60V 6.1A VS-6
Customer Reference
Detailed Description
N-Channel 60 V 6.1A (Ta) 700mW (Ta) Surface Mount VS-6 (2.9x2.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
830 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
VS-6 (2.9x2.8)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
59mOhm @ 3.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM3K341R,LFToshiba Semiconductor and Storage168,739SSM3K341RLFCT-ND$0.75000Similar
TPN1110ENH,L1QToshiba Semiconductor and Storage28,318TPN1110ENHL1QCT-ND$2.38000Similar
AO6420Alpha & Omega Semiconductor Inc.9,513785-1206-1-ND$0.88000Similar
FDC5612onsemi0FDC5612CT-ND$1.06000Similar
FDC5661N-F085onsemi792FDC5661N-F085CT-ND$0.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable