


TRS30H120H,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS30H120HS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS30H120H,S1Q |
Description | 1200 V/30 A SIC SCHOTTKY BARRIER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 83A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 83A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 30 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 1200 V | |
Capacitance @ Vr, F | 3205pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 30 | $9.46233 | $283.87 |
| 120 | $8.37875 | $1,005.45 |

