Similar
Similar




TLP797J(F) | |
|---|---|
DigiKey Part Number | TLP797JF-ND |
Manufacturer | |
Manufacturer Product Number | TLP797J(F) |
Description | SSR RELAY SPST-NO 100MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
EDA/CAD Models | TLP797J(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |



