
TLP185(BLL-TR,SE | |
|---|---|
DigiKey Part Number | 264-TLP185(BLL-TR,SETR-ND - Tape & Reel (TR) 264-TLP185(BLL-TR,SECT-ND - Cut Tape (CT) 264-TLP185(BLL-TR,SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP185(BLL-TR,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.33900 | $3.39 |
| 100 | $0.24240 | $24.24 |
| 500 | $0.19906 | $99.53 |
| 1,000 | $0.18479 | $184.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16641 | $499.23 |
| 6,000 | $0.15704 | $942.24 |
| 9,000 | $0.15223 | $1,370.07 |
| 15,000 | $0.14681 | $2,202.15 |
| 21,000 | $0.14358 | $3,015.18 |
| 30,000 | $0.14043 | $4,212.90 |

