


V10PWM153-M3/I | |
|---|---|
DigiKey Part Number | 112-V10PWM153-M3/ITR-ND - Tape & Reel (TR) 112-V10PWM153-M3/ICT-ND - Cut Tape (CT) 112-V10PWM153-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PWM153-M3/I |
Description | DIODE SCHOTTKY 150V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Mfr | Capacitance @ Vr, F 650pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package SlimDPAK |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 10 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $0.99900 | $9.99 |
| 100 | $0.66360 | $66.36 |
| 500 | $0.51978 | $259.89 |
| 1,000 | $0.47349 | $473.49 |
| 2,000 | $0.43456 | $869.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.39679 | $1,785.55 |
| 9,000 | $0.37007 | $3,330.63 |
| 13,500 | $0.35646 | $4,812.21 |
| 22,500 | $0.34125 | $7,678.12 |

