
TK8P65W,RQ | |
|---|---|
DigiKey Part Number | 264-TK8P65W,RQTR-ND - Tape & Reel (TR) 264-TK8P65W,RQCT-ND - Cut Tape (CT) 264-TK8P65W,RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK8P65W,RQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.8A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 670mOhm @ 3.9A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 300µA |
Series | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 300 V |
FET Type | Power Dissipation (Max) 80W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.15800 | $21.58 |
| 100 | $1.49400 | $149.40 |
| 500 | $1.21036 | $605.18 |
| 1,000 | $1.17504 | $1,175.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.04263 | $2,085.26 |
| 4,000 | $0.97824 | $3,912.96 |
| 6,000 | $0.96000 | $5,760.00 |

