


TLP5772H(D4,E | |
|---|---|
DigiKey Part Number | 264-TLP5772H(D4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP5772H(D4,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 35kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Manufacturer Toshiba Semiconductor and Storage | Rise / Fall Time (Typ) 56ns, 25ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 8mA |
Number of Channels 1 | Voltage - Supply 10V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.49000 | $2.49 |
| 10 | $1.79700 | $17.97 |
| 125 | $1.35336 | $169.17 |
| 500 | $1.20050 | $600.25 |
| 1,000 | $1.14101 | $1,141.01 |
| 2,000 | $1.09062 | $2,181.24 |
| 5,000 | $1.03570 | $5,178.50 |

