


TLP5751(D4-TP,E | |
|---|---|
DigiKey Part Number | TLP5751(D4-TPETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP5751(D4-TP,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5751(D4-TP,E Models |
Category | Current - Output High, Low 1A, 1A |
Mfr | Current - Peak Output 1A |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 15ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.07646 | $1,614.69 |

