
TLP358H(TP1,F) | |
|---|---|
DigiKey Part Number | TLP358H(TP1F)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP358H(TP1,F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SMD |
Customer Reference | |
Detailed Description | 6A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 17ns, 17ns | |
Current - Output High, Low | 5A, 5A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.07253 | $1,608.80 |
| 3,000 | $1.02981 | $3,089.43 |
| 4,500 | $1.00847 | $4,538.11 |
| 7,500 | $0.98488 | $7,386.60 |

