TLP358(TP1,F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 1,649
Unit Price: $2.84000
Datasheet
6A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP358(TP1,F)

DigiKey Part Number
TLP358(TP1F)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP358(TP1,F)
Description
OPTOISO 3.75KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
6A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5A, 5A
Mfr
Current - Peak Output
6A
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.57V
Part Status
Obsolete
Current - DC Forward (If) (Max)
20 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
250ns
Approval Agency
cUL, UL
Rise / Fall Time (Typ)
17ns, 17ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP5754(TP,EToshiba Semiconductor and Storage1,649TLP5754(TPECT-ND$2.84000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes