MFR Recommended

TLP358(D4,F) | |
|---|---|
DigiKey Part Number | 264-TLP358(D4F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP358(D4,F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Customer Reference | |
Detailed Description | 6A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5A, 5A |
Mfr | Current - Peak Output 6A |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.57V |
Part Status Obsolete | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 250ns | Approval Agency CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 17ns, 17ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP5754(D4,E | Toshiba Semiconductor and Storage | 0 | TLP5754(D4E-ND | $2.84000 | MFR Recommended |


