



TLP3431(TP,F | |
|---|---|
DigiKey Part Number | TLP3431(TPFTR-ND - Tape & Reel (TR) TLP3431(TPFCT-ND - Cut Tape (CT) TLP3431(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3431(TP,F |
Description | SSR RELAY SPST-NO 450MA 0-20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3431(TP,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 450 mA | |
On-State Resistance (Max) | 1.2 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-VSON (1.45x2.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.20000 | $4.20 |
| 10 | $3.09900 | $30.99 |
| 100 | $2.44990 | $244.99 |
| 500 | $2.16560 | $1,082.80 |
| 1,000 | $2.12670 | $2,126.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.03297 | $6,098.91 |










