



TLP3125(TP,F) | |
|---|---|
DigiKey Part Number | TLP3125FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP3125(TP,F) |
Description | SSR RELAY SPST-NO 200MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing |
EDA/CAD Models | TLP3125(TP,F) Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 4 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP (2.54mm) |
Circuit | Approval Agency CSA, cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |

