TLP3121(F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 38,310
Unit Price: $4.21000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 6,084
Unit Price: $1.69000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 137
Unit Price: $1.62000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 8,743
Unit Price: $1.93000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 8,000
Unit Price: $1.84000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3121(F)

DigiKey Part Number
TLP3121F-ND
Manufacturer
Manufacturer Product Number
TLP3121(F)
Description
SSR RELAY SPST-NO 350MA 0-80V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
EDA/CAD Models
TLP3121(F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 80 V
Load Current
350 mA
On-State Resistance (Max)
1.2 Ohms
Termination Style
Gull Wing
Operating Temperature
-20°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes