Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO
6-SO

TLP2735(TP,E

DigiKey Part Number
264-TLP2735(TP,ETR-ND - Tape & Reel (TR)
264-TLP2735(TP,ECT-ND - Cut Tape (CT)
264-TLP2735(TP,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2735(TP,E
Description
OPTOISOLTR 5KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
Toshiba Semiconductor and Storage
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
-, 4ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.61V
Number of Channels
1
Current - DC Forward (If) (Max)
15mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
9V ~ 15V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 125°C
Common Mode Transient Immunity (Min)
25kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.295", 7.50mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
6-SO
Current - Output / Channel
20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,308
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.25300$12.53
100$0.94780$94.78
500$0.81314$406.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.74661$1,119.91
3,000$0.71278$2,138.34
4,500$0.69546$3,129.57
7,500$0.67591$5,069.32
10,500$0.66429$6,975.05
15,000$0.65297$9,794.55
Manufacturers Standard Package