
TLP267J(T2-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP267J(T2-TPL,ETR-ND - Tape & Reel (TR) 264-TLP267J(T2-TPL,ECT-ND - Cut Tape (CT) 264-TLP267J(T2-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP267J(T2-TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 200µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 100µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 30 mA |
Zero Crossing Circuit No | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 500V/µs (Typ) | Approval Agency CQC, cUR, UR |
Current - LED Trigger (Ift) (Max) 3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.82100 | $8.21 |
| 100 | $0.60930 | $60.93 |
| 500 | $0.51536 | $257.68 |
| 1,000 | $0.48464 | $484.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44519 | $1,335.57 |
| 6,000 | $0.42515 | $2,550.90 |
| 9,000 | $0.41488 | $3,733.92 |
| 15,000 | $0.40329 | $6,049.35 |
| 21,000 | $0.39641 | $8,324.61 |

