TLP2631TP1F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 3,198
Unit Price: $1.41000
Datasheet

Similar


Broadcom Limited
In Stock: 1,443
Unit Price: $6.10000
Datasheet

Similar


Broadcom Limited
In Stock: 6,041
Unit Price: $4.55000
Datasheet

Similar


Broadcom Limited
In Stock: 1,790
Unit Price: $4.99000
Datasheet

Similar


Broadcom Limited
In Stock: 1,676
Unit Price: $6.50000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.27285
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.17885
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $4.85000
Datasheet

Similar


Broadcom Limited
In Stock: 1,374
Unit Price: $4.90000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $4.64113
Datasheet

Similar


Broadcom Limited
In Stock: 430
Unit Price: $6.55000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.82335
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.85804
Datasheet

Similar


Broadcom Limited
In Stock: 1,511
Unit Price: $5.57000
Datasheet
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 1kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2631TP1F

DigiKey Part Number
TLP2631TP1FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP2631TP1F
Description
OPTOISO 2.5KV 2CH OPEN COLL 8SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 1kV/µs CMTI 8-SMD
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
16 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
30ns, 30ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable