


VLCUWCWTNF-100.000000 | |
|---|---|
DigiKey Part Number | 1664-VLCUWCWTNF-100.000000TR-ND - Tape & Reel (TR) 1664-VLCUWCWTNF-100.000000CT-ND - Cut Tape (CT) 1664-VLCUWCWTNF-100.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCUWCWTNF-100.000000 |
Description | XTAL OSC VCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO Sine Wave Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±35ppm |
Series | Absolute Pull Range (APR) ±35ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.547" L x 0.358" W (13.90mm x 9.10mm) |
Function Enable/Disable | Height - Seated (Max) 0.222" (5.65mm) |
Output Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.65000 | $30.65 |
| 10 | $27.54000 | $275.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $23.17500 | $2,317.50 |
| 200 | $22.50000 | $4,500.00 |











