



TLP227G-2(F) | |
|---|---|
DigiKey Part Number | TLP227G-2(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP227G-2(F) |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
EDA/CAD Models | TLP227G-2(F) Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency CSA, cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |



