
TLP188(GB,E | |
|---|---|
DigiKey Part Number | 264-TLP188(GBE-ND |
Manufacturer | |
Manufacturer Product Number | TLP188(GB,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 350V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP188(GB-TPL,E | Toshiba Semiconductor and Storage | 1,350 | 264-TLP188(GB-TPL,ECT-ND | $0.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.59200 | $5.92 |
| 125 | $0.42176 | $52.72 |
| 500 | $0.36242 | $181.21 |
| 1,000 | $0.33920 | $339.20 |
| 2,000 | $0.31950 | $639.00 |
| 5,000 | $0.29796 | $1,489.80 |
| 10,000 | $0.28454 | $2,845.40 |
| 25,000 | $0.26990 | $6,747.50 |

