Similar
Similar
Similar
Similar




TLP172A(F) | |
|---|---|
DigiKey Part Number | TLP172AF-ND |
Manufacturer | |
Manufacturer Product Number | TLP172A(F) |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
EDA/CAD Models | TLP172A(F) Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 2 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP176AM(E | Toshiba Semiconductor and Storage | 2,063 | TLP176AM(E-ND | $1.44000 | Similar |
| CPC1014N | IXYS Integrated Circuits Division | 6,951 | 212-CPC1014N-ND | $1.66000 | Similar |
| CPC1014NTR | IXYS Integrated Circuits Division | 448 | 212-CPC1014NTRCT-ND | $1.58000 | Similar |
| CPC1017N | IXYS Integrated Circuits Division | 4,982 | 212-CPC1017N-ND | $1.06000 | Similar |
| CPC1017NTR | IXYS Integrated Circuits Division | 59,926 | 212-CPC1017NTRCT-ND | $1.01000 | Similar |





