Similar
Similar

10144851-051100LF | |
|---|---|
DigiKey Part Number | 609-10144851-051100LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10144851-051100LF |
Description | HEIGHT PLUG CONNECTOR |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 3mm |
Number of Positions 50 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0537480504 | Molex | 11,590 | WM3946CT-ND | $4.28000 | Similar |
| 0538850508 | Molex | 6,253 | 23-0538850508CT-ND | $4.36000 | Similar |



