TK40E10K3,S1X(S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 26
Unit Price: $2.31000
Datasheet
N-Channel 100 V 40A (Ta) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK40E10K3,S1X(S

DigiKey Part Number
TK40E10K3S1X(S-ND
Manufacturer
Manufacturer Product Number
TK40E10K3,S1X(S
Description
MOSFET N-CH 100V 40A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 40A (Ta) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes