


TK34A10N1,S4X | |
|---|---|
DigiKey Part Number | TK34A10N1S4X-ND |
Manufacturer | |
Manufacturer Product Number | TK34A10N1,S4X |
Description | MOSFET N-CH 100V 34A TO220SIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 34A (Tc) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK34A10N1,S4X Models |
Category | Vgs(th) (Max) @ Id 4V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 50 | $1.40140 | $70.07 |
| 100 | $1.26090 | $126.09 |
| 500 | $1.01438 | $507.19 |
| 1,000 | $0.93514 | $935.14 |
| 2,000 | $0.86853 | $1,737.06 |
| 5,000 | $0.79648 | $3,982.40 |
| 10,000 | $0.77750 | $7,775.00 |

