Similar
Similar
Similar
Similar
Similar

TK30S06K3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | TK30S06K3L(T6L1NQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TK30S06K3L(T6L1,NQ |
Description | MOSFET N-CH 60V 30A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 58W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK30S06K3L(T6L1,NQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 10 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 58W (Tc) |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK+ |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18Ohm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK25S06N1L,LXHQ | Toshiba Semiconductor and Storage | 2,126 | 264-TK25S06N1LLXHQCT-ND | $1.55000 | Similar |
| AOD442 | Alpha & Omega Semiconductor Inc. | 317,454 | 785-1107-1-ND | $1.31000 | Similar |
| IRFR3806TRPBF | Infineon Technologies | 14,324 | IRFR3806TRPBFCT-ND | $1.73000 | Similar |
| STD35NF06LT4 | STMicroelectronics | 42,607 | 497-7965-1-ND | $2.18000 | Similar |
| STD35NF06T4 | STMicroelectronics | 4,161 | 497-STD35NF06T4CT-ND | $1.98000 | Similar |





