


TCR5BM11A,L3F | |
|---|---|
DigiKey Part Number | TCR5BM11AL3FTR-ND - Tape & Reel (TR) TCR5BM11AL3FCT-ND - Cut Tape (CT) TCR5BM11AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5BM11A,L3F |
Description | IC REG LINEAR 1.1V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5BM11A,L3F Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 36 µA |
Series | PSRR 98dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-DFNB (1.2x1.2) |
Voltage - Output (Min/Fixed) 1.1V | Base Product Number |
Voltage Dropout (Max) 0.14V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCR5BM11,L3F | Toshiba Semiconductor and Storage | 35 | 264-TCR5BM11,L3FCT-ND | $0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.18320 | $4.58 |
| 100 | $0.15730 | $15.73 |
| 250 | $0.14496 | $36.24 |
| 500 | $0.13756 | $68.78 |
| 1,000 | $0.13145 | $131.45 |
| 2,500 | $0.12546 | $313.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12111 | $605.55 |
| 10,000 | $0.11791 | $1,179.10 |
| 15,000 | $0.11631 | $1,744.65 |
| 25,000 | $0.11453 | $2,863.25 |
| 35,000 | $0.11349 | $3,972.15 |
| 50,000 | $0.11250 | $5,625.00 |

